RDRW1900512LG1

Hammond Manufacturing
546-RDRW1900512LG1
RDRW1900512LG1

Mfr.:

Description:
Racks & Rack Cabinet Accessories Rack Mount Locking Storage Drawer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to size or weight of the product, your shipping charge may increase.

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Racks & Rack Cabinet Accessories
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
RDRW
Rack Drawers
Storage Drawer
Brand: Hammond Manufacturing
Product Type: Racks & Rack Cabinets
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 10 kg
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
3926909790
CNHTS:
8538109000
CAHTS:
8538100000
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Canada
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RDRW Rack Mount Locking Storage Drawers

Hammond Manufacturing RDRW Rack Mount Locking Storage Drawers are manufactured of 14- and 16-gauge steel with a load rate of up to 145lbs. The drawers include slides, hardware (a six-pack of 10-32 rack screws), a front plastic pull handle locking mechanism, and two keys. The inside drawer width is 16.12" and available in three depths. The drawers are finished in textured RAL9005 black or RAL 7035 light gray powder coat. Rear support brackets are included for all depths or can be supported from the rear rack rail.

Availability

Stock:
17 Can Dispatch in 10 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
261,97 € 261,97 €
256,70 € 1.283,50 €