HN4FS726018SS

Hammond Manufacturing
546-HN4FS726018SS
HN4FS726018SS

Mfr.:

Description:
Freestanding Panel Enclosures N4X 2 Door Freestanding Encl - 72 x 60 x 18 - 304 SS
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Freestanding Panel Enclosures
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Double Door Enclosure
Stainless Steel
Natural
60 in
72 in
IP66
4X
UL508A
HN4FSTDSS
Brand: Hammond Manufacturing
Cover Colour: Natural
Depth: 18 in
Housing Colour: Natural
Product: Freestanding Enclosures
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Ventilation: Not Available
Unit Weight: 240,404 kg
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
Canada
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HN4x Type 4/4X Steel Enclosures

Hammond Manufacturing HN4x Type 4/4X Steel Enclosures are designed to enclose electrical, electronic, hydraulic, and pneumatic equipment and protect against moist industrial environments. The enclosures meet UL 508A Type 3R, 4, and 12 and CSA Type 3R, 4, and 12 standards. The Hammond Manufacturing HN4x Type 4/4X Steel Enclosures are constructed of 12-gauge or combination 10/12-gauge formed steel with continuously welded seams and door stiffeners. The enclosures also feature a formed lip to exclude flowing liquids and other contaminants. The HN4x series provides full weather protection against very wet environments.

FEATURED PRODUCTS
HAMMOND