1553TTPLGY-10

Hammond Manufacturing
546-1553TTPLGY-10
1553TTPLGY-10

Mfr.:

Description:
Enclosures, Boxes & Cases 1553TT END PANELS PKG OF 10

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Enclosures, Boxes & Cases
RoHS:  
Accessories
Panel, End
1553T
Brand: Hammond Manufacturing
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
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
8538100090
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

1553 Soft-Sided Hand-Held Enclosures

Hammond Manufacturing 1553 Soft-Sided Hand-Held Enclosures are ergonomically designed for comfort and feature a soft plastic grip. These enclosure are designed with general purpose ABS plastic, a recessed top cover, PCB standoffs molded into the case, and a removable front panel for easy modifications. Hammond Manufacturing 1553 enclosures are available with or without a battery door and compartment. The water-tight W series enclosures are rated IP65 and available in black or light gray with lengths of 4.62" or 5.8". The T-shaped enclosures are offered in black or light gray with lengths of 6.5" or 8.27". The general 1553 series is available in black, light gray, red, translucent, or yellow, and in lengths up to 5.8". 

Availability

Stock:
4 Can Dispatch in 10 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,63 € 16,63 €
16,06 € 80,30 €
16,02 € 160,20 €
15,30 € 382,50 €
14,98 € 749,00 €
14,70 € 1.470,00 €
14,44 € 2.888,00 €
14,28 € 7.140,00 €