1551WHFLGY

Hammond Manufacturing
546-1551WHFLGY
1551WHFLGY

Mfr.:

Description:
Enclosures, Boxes & Cases 35x60x22mm PC W/GASK FL GY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.296

Stock:
1.296 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,56 € 5,56 €
5,01 € 25,05 €
4,45 € 44,50 €
4,17 € 417,00 €
4,16 € 2.080,00 €
4,15 € 4.150,00 €

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Enclosures, Boxes & Cases
RoHS:  
Enclosures
Flanged Miniature
Polycarbonate (PC)
Gray
Gray
2.36 in
1.38 in
0.87 in
IP68
UL 94 V-0
1551W
Brand: Hammond Manufacturing
Housing Colour: Gray
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8538100090
USHTS:
3926909989
ECCN:
EAR99

1551 ABS Plastic Miniature Handheld Enclosures

Hammond Manufacturing 1551 ABS Plastic Miniature Handheld Enclosures are ideally suited for small PCBs or for use as potting boxes. Hammond Manufacturing 1551 ABS Plastic Miniature Handheld Enclosures are molded in black, gray, or translucent blue general-purpose ABS plastic. These handheld enclosures feature two PC board standoffs molded into the interior and lap joint construction that protects against dust and splashing water. The enclosures from Hammond Manufacturing are designed to provide IP54 ingress protection. The series includes a version with flanged lids and sizes available with a key ring kit.

Enclosure Modification Solutions

Hammond Manufacturing offers a wide selection of enclosures that are available for various customized modifications. Numerous modifications are offered by Hammond Manufacturing, including cutouts, silk screening, special length extrusions, UV printing, and pressed-in hardware such as studs or standoffs.

1551W Watertight Polycarbonate Mini Enclosures

Hammond Manufacturing 1551W Watertight Polycarbonate Miniature Enclosures are made of robust polycarbonate material and are ideally suited for mounting printed circuit boards (PCBs). Suitable for outdoor use and designed to meet IP68, Hammond 1551W Watertight Enclosures are ideal for housing miniature electronics. Each enclosure includes a replaceable silicone gasket to protect against dust and water ingress. 1551W enclosures are available in black and gray. Choose between models with or without integrated wall-mounting flanges.