1551USB3BK

Hammond Manufacturing
546-1551USB3BK
1551USB3BK

Mfr.:

Description:
Enclosures, Boxes & Cases MINI USB-BLACK 2.56 x 1.18 x 0.61"

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 151

Stock:
151 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,76 € 3,76 €
3,18 € 15,90 €
2,97 € 29,70 €
2,70 € 67,50 €
2,52 € 126,00 €
2,34 € 234,00 €
2,13 € 532,50 €
2,03 € 1.015,00 €
1,91 € 1.910,00 €

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Enclosures, Boxes & Cases
RoHS:  
Connector Enclosures
USB Enclosure
Acrylonitrile Butadiene Styrene (ABS)
Black
Black
2.56 in
1.18 in
0.61 in
IP51
UL 94 HB
1551USB
Brand: Hammond Manufacturing
Features: Includes 2 screws
Housing Colour: Black
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 13,608 g
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
3926909790
CNHTS:
3923100000
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

1551 ABS Plastic Miniature Handheld Enclosures

Hammond Manufacturing 1551 ABS Plastic Miniature Handheld Enclosures are ideally suited for small PCBs or for use as potting boxes. Hammond Manufacturing 1551 ABS Plastic Miniature Handheld Enclosures are molded in black, gray, or translucent blue general-purpose ABS plastic. These handheld enclosures feature two PC board standoffs molded into the interior and lap joint construction that protects against dust and splashing water. The enclosures from Hammond Manufacturing are designed to provide IP54 ingress protection. The series includes a version with flanged lids and sizes available with a key ring kit.

Enclosure Modification Solutions

Hammond Manufacturing offers a wide selection of enclosures that are available for various customized modifications. Numerous modifications are offered by Hammond Manufacturing, including cutouts, silk screening, special length extrusions, UV printing, and pressed-in hardware such as studs or standoffs.