33_716-4310-50-2/133_WE

HUBER+SUHNER
455-37164310502133WE
33_716-4310-50-2/133_WE

Mfr.:

Description:
RF Adapters - Between Series COAXIAL ADAPTER, 7/16 - 4.3-10, 50 Ohm, plug / jack (male / female)
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
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
90,80 € 90,80 €
83,92 € 839,20 €
82,65 € 2.066,25 €
79,29 € 3.964,50 €
74,22 € 7.422,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
HUBER+SUHNER
Product Category: RF Adapters - Between Series
7/16
Plug (Male)
Normal
4.3-10
Jack (Female)
Normal
7.5 GHz
50 Ohms
Brass
Gold
Brand: HUBER+SUHNER
Contact Material: Beryllium Copper
Frequency Range: 0 Hz to 6 GHz
Mounting Style: Cable
Orientation: Straight
Product Type: RF Adapters - Between Series
Factory Pack Quantity: 1
Subcategory: RF Adapters
Part # Aliases: 85031552
Unit Weight: 108 g
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
8536691000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Precision RF Adapters

HUBER+SUHNER Precision RF Adapters are designed for high-performance RF and microwave applications, especially in test and measurement environments. These adapters are engineered for low VSWR, high repeatability, and excellent return loss, they deliver reliable performance in demanding RF conditions. The RF adapters feature precision interfaces, premium base materials, and high-quality plating for outstanding electrical performance. These adapters are available in a variety of configurations to meet diverse application needs.