HDP12-MD-WUSB-4

HDP Power
758-HDP12MDWUSB4
HDP12-MD-WUSB-4

Mfr.:

Description:
Wall Mount AC Adapters White 5V 2.4A Medical USB Output

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
4.496
Expected 8/14/2026
Factory Lead Time:
21
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,33 € 8,33 €
7,75 € 38,75 €
7,42 € 74,20 €
7,04 € 176,00 €
6,80 € 340,00 €
6,55 € 655,00 €
6,25 € 1.562,50 €
6,03 € 3.015,00 €

Product Attribute Attribute Value Select Attribute
HDP Power
Product Category: Wall Mount AC Adapters
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
90 VAC to 264 VAC
1 Output
12 W
5 VDC
2.4 A
Medical, Industrial
Barrel Connector
0.7 mm Barrel Plug (0.7x2.35)
Brand: HDP Power
Center Pin Length: 9.5 mm
Load Regulation: Regulated
Maximum Operating Temperature: + 45 C
Minimum Operating Temperature: 0 C
Mounting Style: Wall Mount
Packaging: Bulk
Product Type: Wall Mount AC Adapters
Factory Pack Quantity: 5000
Subcategory: AC-DC Power Supply
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
8504408390
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MedITE USB Power Supplies

HDP Power MedITE USB Power Supplies are switch-mode 5W and 12W power supplies designed to medical and information technology equipment (ITE) specifications. HDP Power MedITE USB Power Supplies are IEC 60950 and IEC 60601 certified and offer interchangeable inputs for global markets. HDP Power MedITE is slim and compact for space-limited designs.