97000001976

HARTING
617-97000001976
97000001976

Mfr.:

Description:
Circular Metric Connectors M12-SD-PPI-CC-CRIMP-8P-XCOD-M-STR-SHLD

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 95

Stock:
95 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
43,34 € 43,34 €
39,26 € 392,60 €
37,59 € 939,75 €
36,19 € 1.809,50 €
34,66 € 3.466,00 €
33,90 € 8.475,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Circular Metric Connectors
RoHS:  
Circular Metric Connectors
8 Contact
M12
Crimp
X Coded
500 mA
48 VAC, 60 VDC
IP65, IP67
Body Style: Straight
Brand: HARTING
Gender: Male
Housing Material: Polyamide (PA)
Mounting Style: Cable
Product: Connector
Shielding: Shielded
Factory Pack Quantity: 1
Subcategory: Circular Connectors
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
8536699099
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

M12 PushPull Inner Locking Shielded Connectors

HARTING M12 PushPull Inner Locking Shielded Cable Connectors are M12 PushPull male cable connectors with an inner locking mechanism and 360° shielding. The inner locking mechanism features a crimp termination for D-Code four-pole male straight and X-Code eight-pole male straight connections. HARTING PushPull Inner Locking Shielded Cable Connectors are compact and standardized according to IEC 61076-2-010. The connectors are designed for use in Ethernet-based communication, industrial robot arms, industrial cameras, machine vision systems, and other applications.