9380063101

HARTING
Not Assigned
9380063101

Mfr.:

Description:
Heavy Duty Power Connectors Han K 4/2 female crimp terminal insert (80/16A 16-4 / 26-12AWG)

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Heavy Duty Power Connectors
HAN K 4-2
Connectors
16 A, 80 A
6 Position
Crimp
400 V, 830 V
Female
Polycarbonate (PC)
Brand: HARTING
Flammability Rating: UL 94 V-0
Housing Colour: Gray
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Mounting Style: Cable
Number of Power Positions: 4 Position
Number of Rows: 2 Row
Number of Signal Positions: 2 Position
Product Type: Heavy Duty Power Connectors
Subcategory: Power Connectors
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
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99

Han-Modular® Inserts & Contacts

HARTING Han-Modular® product line features a range of modular inserts that enable the simple assembly of custom-designed connectors. Multiple termination styles, including IDC, screw, and crimp, are available. The HARTING Han-Modular guards are available in multi-color options for quick and easy visual identification of the connection. This helps to reduce the risk of mismating in the field.

Availability

Stock: