21342829642015

HARTING
617-21342829642015
21342829642015

Mfr.:

Description:
Sensor Cables / Actuator Cables Size 15 6-pol st/st m/f PUR 2,5mm 1,5m

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
111,76 € 111,76 €
102,56 € 1.025,60 €
98,62 € 2.465,50 €
95,33 € 4.766,50 €
84,63 € 8.463,00 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Sensor Cables / Actuator Cables
RoHS:  
REACH - SVHC:
Plug
6 Position
Socket
6 Position
Male / Female
1.5 m (4.921 ft)
10 A, 16 A
63 VAC, 63 VDC, 600 VAC
Black
Brand: HARTING
Description/Function: Pre-Assembled on Both Sides System Cabling
Jacket Material: Polyurethane (PUR)
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
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
8544429090
USHTS:
8544429090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Size 15 Overmolded Cable Assemblies

HARTING Size 15 Overmolded Cable Assemblies feature tamper-proof overmolded connector ends and meet IEC 61076-2-116 standards. Size 15 Overmolded Cable Assemblies provide a bayonet-style locking mechanism for faster locking than a screw-type mechanism and quicker field installation. These HARTING cable assemblies offer IP67 protection and operate over a -25°C to +80°C temperature range. The assemblies are designed for use in a variety of asynchronous motor applications.