09580161032

HARTING
617-09580161032
09580161032

Mfr.:

Description:
Heavy Duty Power Connectors UIC-IT 8/16 Pin WM Female Receptacle Kit (yellow)

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5
Expected 3/23/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
305,66 € 305,66 €
293,42 € 2.934,20 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Heavy Duty Power Connectors
RoHS:  
Connector Kits
1 A
24 Position
50 V
28 AWG
24 AWG
IP67, IP69
Brand: HARTING
Flammability Rating: UL 94 V-0
Housing Colour: Yellow
Maximum Operating Temperature: + 90 C
Minimum Operating Temperature: - 40 C
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 1
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

UIC IT Connectors

HARTING UIC IT Connectors feature a future-proof design and high-quality data transmission up to Cat 8. These connectors offer three additional variants beyond the existing UIC-compliant portfolio: 8, 8+16, or 8+8 poles. Due to these additional variants, signal and data transmission are enabled for door control or gigabit Ethernet for passenger information systems. Additional features include color coding for a clear visual indication, a spring-loaded latch with a breakaway function at 500N, and an IP69/67 protection rating. HARTING UIC IT Connectors are suitable for train communication networks (TCN).