09451812569XL

HARTING
617-09451812569XL
09451812569XL

Mfr.:

Description:
Modular Connectors / Ethernet Connectors IX IND 10A JACK SL-S

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Modular Connectors / Ethernet Connectors
Connectors
Modular Jack
Jack (Female)
1x1
10P8C
Shielded
Cat 6a
Cable Mount
Straight
Solder
IP20
1.5 A
50 VAC, 60 VDC
- 40 C
+ 85 C
Black
Brand: HARTING
Coding: A Coding
Contact Material: Copper Alloy
Contact Plating: Gold
Flammability Rating: UL94 V-0
Insulation Resistance: 500 MOhms
Mating Cycles: 500 Cycle
Number of Contacts: 8 Contact
Number of Ports: 1 Port
Number of Positions: 10 Position
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 100
Subcategory: Modular Connectors / Ethernet Connectors
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
8544421000
CNHTS:
8536909000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ix Industrial® In-Line Cable Jacks

HARTING ix Industrial® In-Line Cable Jacks offer Type A interface for Ethernet and Type B interface for signals and serial bus systems. These cable jacks provide high versatility in design and cable routing solutions. The ix industrial in-line cable jacks feature 1.5A rated current, 10Mbit/s to 10Gbit/s (Type A) data rate, and Cat. 6A Class EA up to 500MHz (Type A) transmission. These miniature cable jacks are IP20-rated and comply with IEC 61076-3-124, EN 45545-2, and UL 1977 ECBT2.E102079 standards. The ix industrial in-line cable jacks incorporate a 1.5mm and 2mm panel thickness with high design flexibility and stepped cover design. Typical applications include control cabinets, electrical enclosures, industrial robot arms, server racks, HMI, and industrial cameras.

In Stock: 721

Stock:
721 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,62 € 8,62 €
7,85 € 78,50 €
7,38 € 147,60 €
7,03 € 351,50 €
6,68 € 668,00 €
6,18 € 1.236,00 €
5,68 € 5.680,00 €