09330006362

HARTING
617-09330006362
09330006362

Mfr.:

Description:
Heavy Duty Power Connectors Han E Thermo Type K+ MC-CRT-0,14-0,5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 30

Stock:
30
Can Dispatch Immediately
On Order:
125
Expected 6/15/2026
125
Expected 6/29/2026
Factory Lead Time:
27
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,02 € 20,02 €
17,64 € 176,40 €
17,63 € 440,75 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Heavy Duty Power Connectors
RoHS:  
Brand: HARTING
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 25
Subcategory: Power Connectors
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
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Han®E Type K Thermocouple Contacts

HARTING Han® E Type K Thermocouple Contacts are compatible with various connector solutions and come in multiple applications. These type K contacts feature Han E compatible form factor, 500 mating cycles, and crimp termination. The Han E type K thermocouple contacts comprise Ni-Cr and Ni-AI materials used in environments up to IP69k. Typical applications include control units, metal working, injection molding, semiconductor equipment, and heaters.