09330006251

HARTING
617-09330006251
09330006251

Mfr.:

Description:
Heavy Duty Power Connectors FEMALE CRIMP CON HAN E

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Heavy Duty Power Connectors
RoHS:  
Han E
Contacts
Socket (Female)
Han
Brand: HARTING
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 100
Subcategory: Power Connectors
Part # Aliases: 09-33-000-6251 09 33 000 6251 9330006251
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
8536699099
CNHTS:
8536690000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Han-Modular® Inserts & Contacts

HARTING Han-Modular® product line features a range of modular inserts that enable the simple assembly of custom-designed connectors. Multiple termination styles, including IDC, screw, and crimp, are available. The HARTING Han-Modular guards are available in multi-color options for quick and easy visual identification of the connection. This helps to reduce the risk of mismating in the field.

Han-Modular® Connector System

HARTING Han-Modular® Heavy-Duty Connector System is designed to provide users with a very high degree of connectivity and manufacturing flexibility. Han-Modular connectors can combine electrical, optical, and gaseous signal and power connections in one easy assembly. Basic modules snap into the mounting frame and can be exchanged separately anytime. Combinations of 1 to 12 modules are possible, depending on the size of the hood and housing chosen. Han-Modular consists of more than 40 module types and can connect to currents from 5A up to 200A, voltages from 50V to 5000V, pneumatic tubes from 1.6mm up to 10mm inner diameter, sensitive bus signals, and fiber-optic signals in both POF. and glass fiber cables. Han-Modular offers a range of basic modules developed to meet the vast majority of user application requirements. This product offering allows users to choose the hoods and housings, inserts, and accessories that best meet design requirements.

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,38 € 3,38 €
3,07 € 30,70 €
2,91 € 72,75 €
2,26 € 226,00 €
2,10 € 2.100,00 €
2,03 € 5.075,00 €
1,98 € 9.900,00 €