71CF30-3CE-2CP

Grayhill
706-71CF30-3CE-2CP
71CF30-3CE-2CP

Mfr.:

Description:
Rotary Switches Rotary Switch, Concentric shaft, PC mount, 30°, 3 deck, 2 pole/deck, 6 positions/pole, non-shorting & 2 deck, 2 pole/deck, 4 positions/pole, shorting, 71CF30-3CE-2CP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Grayhill
Product Category: Rotary Switches
RoHS:  
Non-Illuminated
36 Position, 16 Position
3 Deck
2 Pole, 2 Pole
250 mA
30 VDC
125 VAC
30 deg
Non-Shorting, Shorting
Solder Pin
Through Hole
Gold over Silver
Flatted
71
Actuator Length: 6.35 mm
Brand: Grayhill
Product Type: Rotary Switches
Factory Pack Quantity: 25
Subcategory: Switches
Voltage Rating: 115 VAC, 30 VDC
Part # Aliases: 71CF30-03-2-06N & 02-2-04S
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536501590
CNHTS:
8536500090
CAHTS:
8536509030
USHTS:
8536509020
JPHTS:
853650090
KRHTS:
8536501000
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 25   Multiples: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
55,42 € 1.385,50 €
54,87 € 2.743,50 €
53,57 € 5.357,00 €
250 Quote