GD25LE80CLIGR

GigaDevice
363-GD25LE80CLIGR
GD25LE80CLIGR

Mfr.:

Description:
NOR Flash 8Mbit NOR Flash /Quad Enable /1.8v /WLSCP /Industrial(-40? to +85?) /T&R

Lifecycle:
NRND:
Not recommended for new designs.
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
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
0,425 € 1.275,00 €

Product Attribute Attribute Value Select Attribute
GigaDevice
Product Category: NOR Flash
RoHS:  
SMD/SMT
WLCSP-8
GD25LE80C
8 Mbit
1.65 V
2.1 V
20 mA
SPI
104 MHz
1 M x 8
8 bit
- 40 C
+ 85 C
Reel
Brand: GigaDevice
Moisture Sensitive: Yes
Product Type: NOR Flash
Speed: 104 MHz
Factory Pack Quantity: 3000
Subcategory: Memory & Data Storage
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
8542326100
USHTS:
8542390090
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

GD25 SPI NOR Flash Memory

GigaDevice GD25 SPI NOR Flash Memory delivers high-performance and security features for diverse design requirements of various applications.