HX21CC

GIGAVAC
682-HX21CC
HX21CC

Mfr.:

Description:
Contactors - Electromechanical CONTACTOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Contactors - Electromechanical
RoHS:  
1 Form X (SPST-NO-DM)
24 VDC
350 A
DC Type
1.5 kVDC
HX21
Brand: GIGAVAC
Coil Current: 90 mA
Coil Termination: Flying Leads
Contact Form: 1 Form X (SPST-NO)
Height: 74 mm
IP Rating: IP67, IP69K
Length: 80.7 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 55 C
Mounting Style: Upright Flange
Number of Phases: 1 Phase
Number of Poles: 1 Pole
Product: Contactors
Product Type: Electromechanical Contactors
Factory Pack Quantity: 20
Subcategory: Contactors
Type: Hermetic Sealed
Width: 59.8 mm
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
8536410019
USHTS:
8536410045
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HX21 Series Contactors

Gigavac HX21 Series Contactors offer a 1000VDC rated insulation voltage, 350A conventional thermal current, and 13ms typical operate time. These contactors feature low 12VDC, 24VDC, or 48VDC continuous power coils with no EMI emissions or cross-talk on the system control power, suitable for battery-powered systems or where low coil power consumption is needed. HX21 series contactors have stand-up mounting with an integrated safety cover for touch-safe protection. Gigavac HX21 Series Contactors are ideal for inverter systems, battery packs, combiner boxes, DC arc fault interrupter systems, or any other high-voltage DC systems.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
179,16 € 179,16 €
176,94 € 1.769,40 €
163,57 € 3.271,40 €