GTM401CAB

GIGAVAC
682-GTM401CAB
GTM401CAB

Mfr.:

Description:
Contactors - Electromechanical 400A 1500VDC BIDIRECTIONAL CON

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
16
Expected 6/23/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
250,24 € 250,24 €
217,56 € 2.175,60 €
210,07 € 5.251,75 €

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Contactors - Electromechanical
RoHS:  
1 Form X (SPST-NO)
24 VDC
1.5 kVDC
GTM400
Brand: GIGAVAC
Coil Current: 90 mA
Coil Termination: Flying Leads
Contact Form: 1 Form X (SPST-NO)
Height: 83.11 mm
IP Rating: IP67, IP69K
Length: 95.45 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Upright Flange
Number of Phases: 1 Phase
Number of Poles: 1 Pole
Product: DC Contactors
Product Type: Electromechanical Contactors
Factory Pack Quantity: 16
Subcategory: Contactors
Type: Bi-Directional DC
Width: 69.47 mm
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
8536410019
USHTS:
8536410045
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Clean Energy GTM400 & GTM500 Contactors

Gigavac Clean Energy GTM400 and GTM500 Contactors meet the escalating demand for advanced electrification solutions in the automotive and industrial sectors. These Gigavac contactors offer robust, bidirectional switching capabilities and high current handling, making them ideal for applications like battery management systems and solar/photovoltaic inverters. The compact, durable design with best-in-class break performance makes the GTM400 and GTM500 a reliable choice for harsh environments, ensuring a high-performance, safe, and versatile solution.