USB4210-GF-A

GCT
640-USB4210-GF-A
USB4210-GF-A

Mfr.:

Description:
USB Connectors USB C Receptacle, Flag-type, USB2.0, SMT, 16pin, H=9.89mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
GCT
Product Category: USB Connectors
RoHS:  
USB Type C Connectors
PCB Top Mount Flag Style
Receptacle (Female)
USB 2.0
SMD/SMT
16 Contact
1 Port
5 A
48 VDC
Right Angle
Top-Mount
Reel
Cut Tape
MouseReel
Brand: GCT
Color: Black
Contact Material: Copper Alloy
Contact Plating: Gold
Features: 20000 Mating Cycles
Flammability Rating: UL 94 V-0
Insulation Resistance: 100 MOhms
Insulator Colour: Black
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 55 C
Product Type: USB Connectors
Shell Plating: Nickel
Factory Pack Quantity: 500
Subcategory: USB Connectors
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
8536693000
CNHTS:
8536901900
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
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
USB4205 & USB4210 16-pin USB Type-C Connectors

GCT USB4205 and USB4210 16-pin USB Type-C® Connectors feature a flag-type receptacle for space-saving solutions without function sacrifice. The connectors offer sideband use pins (SBU1 and SBU2) for audio accessories and alternate modes, including USB4, DisplayPort, HDMI, MHL, and Thunderbolt. The USB4205 connector has a 9.89mm height profile, and the USB4210 connector has a 12.5mm height profile. The GCT USB4205 and USB4210 16-pin USB Type-C Connectors provide an integrated P+P cap, four through-hole shell stakes, and two locating pegs. The connectors are ideal for various electronic applications, including audio/visual (AV) equipment, EPOS, health/fitness devices, consumer electronics, and gaming controllers.

In Stock: 20.142

Stock:
20.142 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,09 € 1,09 €
0,937 € 9,37 €
0,832 € 20,80 €
0,791 € 79,10 €
0,742 € 185,50 €
Full Reel (Order in multiples of 500)
0,741 € 370,50 €
0,669 € 669,00 €
0,634 € 1.585,00 €
0,615 € 3.075,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.