uEZGUI-4357-50WVN-BA

Future Designs, Inc. (FDI)
786-UEZGUI435750WVNB
uEZGUI-4357-50WVN-BA

Mfr.:

Description:
LCD Graphic Display Modules & Accessories 5.0" PCAP Touch LCD GUI -Module
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
8 Weeks Estimated factory production time.
Minimum: 10   Multiples: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
257,14 € 2.571,40 €

Product Attribute Attribute Value Select Attribute
Future Designs, Inc. (FDI)
Product Category: LCD Graphic Display Modules & Accessories
RoHS:  
Graphic LCD Modules
800 x 480
Transmissive
120.65 mm x 92.71 mmx 13.6 mm
I2C, SPI, UART
LED
With Touch Panel
uEZGUI
Bulk
Brand: Future Designs, Inc. (FDI)
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: LCD Graphic Displays
Factory Pack Quantity: 5
Subcategory: Displays
Viewing Area - W x H: 108 mm x 64.8 mm
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
8537101090
USHTS:
8537109130
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

UEZGUI-4357-50WVN-BA 5.0" PCAP Touch Screen LCD

Future Designs Inc UEZGUI-4357-50WVN-BA 5.0" PCAP Touch Screen LCD adds enhanced processing capabilities and display features to the microcontroller-based μEZ®GUI product family. The high-performance NXP LPC4357 Cortex-M4 microcontroller operates at 204MHz and includes a Cortex-M0 co-processor. A Floating Point Unit and high-speed SPIFI Flash is also included. The brilliant 450nit display provides WVGA resolution and also features IPS-like viewing angles. This product is ideal for a small footprint embedded design that requires a higher resolution.
Learn More