UEZGUI-4357-70WVN-BA

Future Designs, Inc. (FDI)
786-UEZGUI435770WVBA
UEZGUI-4357-70WVN-BA

Mfr.:

Description:
LCD Graphic Display Modules & Accessories 7.0 PCAP uEZ GUI Production Module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
285,09 € 285,09 €

Product Attribute Attribute Value Select Attribute
Future Designs, Inc. (FDI)
Product Category: LCD Graphic Display Modules & Accessories
RoHS:  
Graphic LCD Modules
800 x 480
Transmissive
170.18 mm x 132.08 mm x 16.02 mm
I2C, SPI, UART, USB
LED
With Touch Panel
uEZGUI
Bulk
Brand: Future Designs, Inc. (FDI)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: LCD Graphic Displays
Factory Pack Quantity: 5
Subcategory: Displays
Viewing Area - W x H: 153.84 mm x 85.63 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8524910000
USHTS:
8524911000
JPHTS:
852491000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99

µEZ® GUI Board Assembly & Dev Kit

Future Designs, Inc. (FDI) µEZ® GUI Board Assembly and Development Kit offers enhanced processing capabilities to FDI’s standalone microcontroller-based µEZ GUI family. The uEZGUI-4357-70WVN-BA is based on the NXP LPC4357 microcontroller with Floating Point Unit and high-speed SPIFI Flash. The board is optimal for math-intensive applications, including high-speed graphics processing.