FC4SDDDMC25.0-T1

Fox / Abracon
559-FC4SDDDMC25.0-T1
FC4SDDDMC25.0-T1

Mfr.:

Description:
Crystals SMD Crystal, 25 MHz, Tolerance 25.0 ppm, Stability 25.0 ppm, 0 To +70 C, 20pF, 13.2 x 4.8 mm
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
0,378 € 0,38 €
0,321 € 3,21 €
0,305 € 7,63 €
0,277 € 27,70 €
0,262 € 65,50 €
Full Reel (Order in multiples of 1000)
0,223 € 223,00 €
0,222 € 444,00 €
0,212 € 1.060,00 €

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Crystals
RoHS:  
25 MHz
25 PPM
25 PPM
13.5 mm x 5 mm
SMD/SMT
100 Ohms
0.1 mW
13.5 mm
5 mm
4.5 mm
C4SD
Reel
Cut Tape
Brand: Fox / Abracon
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 1000
Subcategory: Crystals
Type: Resistance Weld SMD Crystal
Unit Weight: 535,141 mg
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
8541600000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
KRHTS:
8541609000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FC4SD Resistance Weld SMD Crystals

Abracon FC4SD Resistance Weld SMD Crystals offer a 3.2MHz to 80MHz frequency range, tolerances down to ±10ppm, and stabilities down to ±5ppm. FC4SD crystals from Abracon feature a 300Ω maximum ESR rating, either a fundamental or 3rd OT operating mode, and 11.7mm x 5mm dimensions. The FC45D series has a -55°C to +125°C operating temperature range.