FC3BACALI16.0-T3

Fox / Abracon
559-FC3BACALI16.0-T3
FC3BACALI16.0-T3

Mfr.:

Description:
Crystals Xtal 3225 4-SMD 16MHz Tol 30ppm Stab 100ppm -40C - 125C 18pF 60 Ohms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 668

Stock:
668
Can Dispatch Immediately
On Order:
3.000
Expected 9/7/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,748 € 0,75 €
0,648 € 6,48 €
0,587 € 14,68 €
0,563 € 56,30 €
0,532 € 133,00 €
0,474 € 237,00 €
0,463 € 463,00 €
Full Reel (Order in multiples of 3000)
0,458 € 1.374,00 €
0,439 € 2.634,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Crystals
RoHS:  
16 MHz
18 pF
30 PPM
100 PPM
3.2 mm x 2.5 mm
- 40 C
+ 125 C
SMD/SMT
60 Ohms
100 uW
3.2 mm
2.5 mm
0.7 mm
C3BA
Reel
Cut Tape
MouseReel
Brand: Fox / Abracon
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 3000
Subcategory: Crystals
Unit Weight: 22,754 mg
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
8541600000
CNHTS:
8541600000
USHTS:
8541600050
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FC/FK Automotive-Grade Crystals & Oscillators

Fox / Abracon FC and FK Automotive-Grade Crystals and Oscillators are manufactured at TS16949-certified facilities and meet AEC-Q200 requirements. These products feature a wide frequency range and HCMOS, LVPECL, LVDS, or HCSL options. Fox / Abracon FC and FK Automotive-Grade Crystals and Oscillators are available in a broad selection of package sizes.