FLUKE-1550C/Kit

Fluke
676-FLUKE-1550C/KIT
FLUKE-1550C/Kit

Mfr.:

Description:
Insulation Testers/Megohmmeters 5KV INSULATION TESTER KIT

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Fluke
Product Category: Insulation Testers/Megohmmeters
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Digital/Analog LCD
5 %, 20 %
Brand: Fluke
Cable Type: North American Power Cord Included
Features: Automatic calculation of Dielectric Absorption (DAR) and Polarization Index (PI) with no additional setup
Measured Components: Insulation Resistance Tester
Product: Decade Resistance Boxes
Product Type: Insulation Testers / Megohmmeters
Safety Rating: CAT III 1000 V, CAT IV 600 V
Factory Pack Quantity: 1
Subcategory: Test Equipment
Type: Insulation Resistance Tester Kit
Voltage: 250 VDC, 500 VDC, 1 kVDC, 2.5 kVDC, 5 kVDC
Part # Aliases: 3665127
Unit Weight: 3,7 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030320000
MXHTS:
90303201
ECCN:
3A992

Connect Wireless Test Tools

Fluke Connect™ Wireless Test Tools allow you to reduce maintenance costs, save time, and increase productivity. Remote collaboration and problem-solving are easier with Fluke connectable tools and the Fluke Connect app for smart devices. With ShareLive™ video calls, instantly share findings without leaving the field. By organizing measurements by equipment asset in one location with EquipmentLog™, there is no need to record them later in a computer. The Fluke Connect app is available for Android™ (4.3 and up) and iOS (4s and later). There are over 30 Fluke Connect enabled test tools.