FLK-FEV150/TY1 PRO

Fluke
676-FEV150/TY1PRO
FLK-FEV150/TY1 PRO

Mfr.:

Description:
Power Analysers FLK-FEV150/TY1 + TRUTEST

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Fluke
Product Category: Power Analysers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Charging Station Analyzer
80 A
40 Hz to 70 Hz
Brand: Fluke
Height: 63 mm
Input Voltage: 0 VAC to 280 VAC
Length: 263 mm
Product Type: Analyzers
Series: FEV150
Factory Pack Quantity: 1
Subcategory: Test Equipment
Width: 123 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030908922
ECCN:
EAR99

FEV150 EV Charging Station Analyzers

Fluke FEV150 EV Charging Station Analyzers test the safety and functionality of AC electric vehicle charging stations. These analyzers provide a complete solution for safety and performance testing at AC EV charging stations with Type 1 or Tesla-type connectors. TruTest™ EV charging software is included with these analyzers, allowing seamless integration with the FEV150 via BLUETOOTH® connection, offering predetermined test plans, pass/fail indications, and pre-test voltage safety information. Fluke FEV150 EV Charging Station Analyzers are J1772 compliant.