PKJ4716APIHSMLA

Flex Power Modules
764-PKJ4716APIHSMLA
PKJ4716APIHSMLA

Mfr.:

Description:
DC/DC Converters - Through Hole

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Flex
Product Category: DC/DC Converters - Through Hole
Isolated
1 Output
700 W
36 V
75 V
28 V
25 A
1.5 kV
Half Brick
61 mm (2.402 in)
57.9 mm (2.28 in)
12.7 mm (0.5 in)
Industrial
+ 85 C
- 40 C
Brand: Flex Power Modules
Dimensions: 61 mm x 57.9 mm x 12.7 mm
Input Voltage: 36 V to 75 V
Mounting Style: Through Hole
Factory Pack Quantity: 30
Subcategory: DC-DC Converters
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
8504409590
USHTS:
8504409580
JPHTS:
850440090
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
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 30   Multiples: 30
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
78,44 € 2.353,20 €