PKB4111CSI

Flex Power Modules
764-PKB4111CSI
PKB4111CSI

Mfr.:

Description:
DC/DC Converters - SMD
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
Minimum: 200   Multiples: 200
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
46,65 € 9.330,00 €
600 Quote

Product Attribute Attribute Value Select Attribute
Flex
Product Category: DC/DC Converters - SMD
REACH - SVHC:
Isolated
1 Output
140 W
36 V
75 V
5 V
28 A
1.5 kVDC
1/8 Brick
58.4 mm
22.7 mm
8.9 mm
Industrial
Brand: Flex Power Modules
Dimensions: 58.4 mm x 22.7 mm x 8.9 mm
Input Voltage: 36 V to 75 V
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 200
Subcategory: DC-DC Converters
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
8504409590
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.