BMR4615201/001

Flex Power Modules
764-BMR4615201/001
BMR4615201/001

Mfr.:

Description:
DC/DC Converters - SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Flex
Product Category: DC/DC Converters - SMD
Isolated
Brand: Flex Power Modules
Mounting Style: SMD/SMT
Packaging: Reel
Factory Pack Quantity: 280
Subcategory: DC-DC Converters
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
8504409590
USHTS:
8504409580
JPHTS:
850440090
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
BMR461 Series PoL Regulators

Flex Power Modules BMR461 Series PoL Regulators provide a 0.6V - 5.0V output voltage range and high efficiency, typ. 96% at 12Vin, 5Vout and 80% load, in a small package 12.2 x 12.2 x 8.0mm (0.48 x 0.48 x 0.315in). Flex BMR461 features configuration control and monitoring via PMBus, adaptive compensation of PWM control loop and fast loop transient response, synchronization input and phase spreading/interleaving, and voltage tracking and voltage margining.

Availability

Stock:
Non-Stocked
Factory Lead Time:
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 280   Multiples: 280
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 280)
14,98 € 4.194,40 €