BMR4612101/001

Flex Power Modules
764-BMR4612101/001
BMR4612101/001

Mfr.:

Description:
DC/DC Converters - SMD
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
14,01 € 14,01 €
13,50 € 67,50 €
13,28 € 132,80 €
13,00 € 325,00 €
12,79 € 639,50 €
12,07 € 1.207,00 €
Full Reel (Order in multiples of 280)
11,84 € 3.315,20 €
11,74 € 6.574,40 €
11,72 € 9.844,80 €

Product Attribute Attribute Value Select Attribute
Flex
Product Category: DC/DC Converters - SMD
Isolated
Brand: Flex Power Modules
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Factory Pack Quantity: 280
Subcategory: DC-DC Converters
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
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BMR461 Series PoL Regulators

Flex Power Modules BMR461 Series PoL Regulators provide a 0.6V - 5.0V output voltage range and high efficiency, typ. 96% at 12Vin, 5Vout and 80% load, in a small package 12.2 x 12.2 x 8.0mm (0.48 x 0.48 x 0.315in). Flex BMR461 features configuration control and monitoring via PMBus, adaptive compensation of PWM control loop and fast loop transient response, synchronization input and phase spreading/interleaving, and voltage tracking and voltage margining.