SMCC-100K-02

Fastron
434-SMCC-100K-02
SMCC-100K-02

Mfr.:

Description:
RF inductors - Leaded 10uH 1MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.174

Stock:
1.174
Can Dispatch Immediately
On Order:
4.800
Expected 7/17/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,37 € 0,37 €
0,313 € 3,13 €
0,287 € 7,18 €
0,232 € 23,20 €
0,219 € 54,75 €
0,187 € 93,50 €
Full Ammo Pack (Order in multiples of 1200)
0,162 € 194,40 €
0,157 € 376,80 €
0,154 € 739,20 €

Product Attribute Attribute Value Select Attribute
Fastron
Product Category: RF inductors - Leaded
RoHS:  
Choke
Axial
4 mm x 9.5 mm
Unshielded
10 uH
10 %
680 mA
490 mOhms
- 55 C
+ 125 C
65
35 MHz
Standard
PCB Mount
9.5 mm
4 mm
Ferrite
SMCC/N
Ammo Pack
Application: RF
Brand: Fastron
Lead Diameter: 0.6 mm
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 1200
Subcategory: Inductors, Chokes & Coils
Test Frequency: 7.96 MHz
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
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Leaded Inductors

Fastron Leaded Inductors are thru-hole fixed choke coils featuring an inductance range from 0.1µH to 100,000µH. These inductors offer high Q values and come in both ammo pack and tape packaging. The tape packaging offerings include both radial and axial taping. Fastron Leaded Inductors are suitable for use cases such as decoupling, interference suppression, and filtering.