PISNHV-331M-04

Fastron
434-PISNHV-331M-04
PISNHV-331M-04

Mfr.:

Description:
Power Inductors - SMD Ferrite Core Surface Mount Power Inductor for High Voltages, Ind 330uH, Tol 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Fastron
Product Category: Power Inductors - SMD
RoHS:  
Power Inductor
13 mm x 9.55 mm x 11.5 mm
Shielded
330 uH
20 %
830 mA
640 mOhms
1.24 A
- 40 C
+ 150 C
2.29 MHz
Standard
13 mm
9.55 mm
11.5 mm
Ferrite
AEC-Q200
PISNHV
Reel
Application: Power
Brand: Fastron
Core Type: Wirewound
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 250
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
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
8504500000
CAHTS:
8504909090
USHTS:
8504508000
MXHTS:
85049099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
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
10 Weeks Estimated factory production time.
Minimum: 250   Multiples: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
0,98 € 245,00 €
0,963 € 481,50 €
0,912 € 912,00 €
0,886 € 2.215,00 €
0,86 € 4.300,00 €

Similar Products