1812AS-R47G-01

Fastron
434-1812AS-R47G-01
1812AS-R47G-01

Mfr.:

Description:
RF Inductors - SMD Chip Inductor (Wire wound -open); 0.47H; Tol: 2%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Fastron
Product Category: RF Inductors - SMD
RoHS:  
Wirewound
470 nH
2 %
4.9 mm
3.8 mm
3.4 mm
AEC-Q200
1812AS
Reel
Brand: Fastron
Case Code - in: 1812
Case Code - mm: 4532
Mounting Style: PCB Mount
Product: RF Inductors
Product Type: RF Inductors - SMD
Factory Pack Quantity: 600
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
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
8504509590
CNHTS:
8504500000
USHTS:
8504508000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RF Chip Inductors

Fastron RF Chip Inductors feature a ceramic core and are designed for RF applications that require optimal Q on high-frequency circuits. Fastron RF chip inductors feature gold flash pad metallization to provide better solderability for a higher yield in production, and the encapsulation not only protects the winding but also allows surface mount assembly. Case sizes are available in 0402, 0603, 0805, 1008, 1206, and 1210 with an operating temperature range from -40°C to +125°C. Applications include mobile telecommunication, automotive subsystems, and wireless communication.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 600   Multiples: 600
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 600)
0,315 € 189,00 €
0,279 € 334,80 €
0,27 € 1.296,00 €

Similar Products