07HCPLP-331M-50

Fastron
434-07HCPLP-331M-50
07HCPLP-331M-50

Mfr.:

Description:
RF inductors - Leaded Ferrite Core Pluggable Inductor for High Currents, Ind 330uH, Tol 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Fastron
Product Category: RF inductors - Leaded
RoHS:  
Bulk
Brand: Fastron
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 500
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
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

07HCPLP Pluggable Inductors

Fastron 07HCPLP Pluggable Inductors offer a wide inductance range of 1µH to 150,000µH and a lower core height of 8mm. These inductors have high Q and are suitable for high currents and high voltages. The 07HCPLP inductors come in shielded, tube, and cap versions to protect the winding. Fastron 07HCPLP Pluggable Inductors are used in DC-DC converters and electronic instruments, such as digital amplifier low pass filter (LPF) and signal filtering applications.

In Stock: 498

Stock:
498 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,869 € 0,87 €
0,734 € 7,34 €
0,667 € 16,68 €
0,521 € 52,10 €
0,499 € 124,75 €
0,423 € 211,50 €
0,405 € 405,00 €
0,387 € 967,50 €
0,376 € 1.880,00 €