SC7593

Fairview Microwave
67-SC7593
SC7593

Mfr.:

Description:
RF Mil Spec Connectors SMA Female (Jack) Bulkhead Connector Stub Terminal, Solder, Gold Plated Stainless Steel Body, Length 0.689 In

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
47,21 € 47,21 €
41,16 € 411,60 €
38,58 € 964,50 €
36,75 € 1.837,50 €
34,99 € 3.499,00 €
33,64 € 8.410,00 €

Product Attribute Attribute Value Select Attribute
Fairview Microwave
Product Category: RF Mil Spec Connectors
SMA
Jack (Female)
50 Ohms
0 Hz
18 GHz
Solder
Straight
Gold
Bag
Body Finish: Gold
Body Material: Stainless
Body Style: Straight
Brand: Fairview Microwave
Contact Material: Copper
Frequency Range: 0 Hz to 18 GHz
Maximum Operating Temperature: + 165 C
Minimum Operating Temperature: - 65 C
Mounting Style: Bulkhead Mount
Product Type: RF MIL Spec Connectors
Factory Pack Quantity: 1
Subcategory: MIL-Spec / MIL-Type
Voltage Rating: 500 VAC
Unit Weight: 3,175 g
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
8536699099
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SMA Female Connectors & Adapters

Fairview Microwave SMA Female Connectors and Adapters offer a wide operating temperature range, 50Ω impedance, and a variety of configurations. The broad product range ensures that engineers can find the ideal connector or adapter for projects. Adapters are used to enable connections between two connectors that otherwise would not mate, and they protect connectors on expensive equipment. SMA female connectors and adapters from Fairview Microwave are suitable for general-purpose testing.

FEATURED PRODUCTS
FAIRVIEW MICROWAVE