FMSP1030

Fairview Microwave
67-FMSP1030
FMSP1030

Mfr.:

Description:
Connectorised Surge Protectors Type N F/F In/Out Bulkhead Coaxial RF Surge Protector, 1.5MHz - 700MHz, DC Block, 3kW, None, 20kA, Blocking Cap and Gas Tube

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
59,88 € 59,88 €
52,08 € 520,80 €
50,08 € 1.252,00 €
48,40 € 2.420,00 €
45,74 € 4.574,00 €
45,73 € 11.432,50 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Fairview Microwave
Product Category: Connectorised Surge Protectors
Coaxial RF Surge Protector
N Type F-F
Bulkhead
1.5 MHz to 700 MHz
Bag
Brand: Fairview Microwave
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Features: Blocking Cap and Gas Tube
Product Type: Connectorized Surge Protectors
Factory Pack Quantity: 1
Unit Weight: 140,614 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536308000
JPHTS:
853630000
KRHTS:
8536300000
ECCN:
EAR99

FEATURED PRODUCTS
FAIRVIEW MICROWAVE