9677142009

Fair-Rite
623-9677142009
9677142009

Mfr.:

Description:
Ferrite Cores & Accessories 77 3PC Bobbin Imp 55 nH 10% TOL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.246

Stock:
2.246 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,33 € 1,33 €
1,07 € 10,70 €
0,963 € 24,08 €
0,826 € 41,30 €
0,701 € 70,10 €
0,659 € 164,75 €
0,594 € 223,34 €

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: Ferrite Cores & Accessories
RoHS:  
96
Hardware & Accessories
Coil Former (Bobbins)
55 nH
10 %
77
Bulk
Brand: Fair-Rite
Inside Diameter: 9 mm
Inside Length: 12.5 mm
Outside Diameter: 14 mm
Outside Length: 20 mm
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 376
Subcategory: Ferrites
Unit Weight: 8,500 g
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
8504901110
CNHTS:
8547200000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

43 Bobbin Ground

Fair-Rite 43 Bobbin Grounds are an economical and well-proven core design for applications with high frequencies and relatively low but stable inductance values are required. Fair-Rite 43 Bobbins are tested for AL value at 1kHz<10gauss.