9367059002

Fair-Rite
623-9367059002
9367059002

Mfr.:

Description:
Ferrite Cores & Accessories 67 PLANAR I CORE
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
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,20 € 1,20 €
0,828 € 8,28 €
0,714 € 17,85 €
0,646 € 32,30 €
0,568 € 56,80 €
0,47 € 117,50 €
0,403 € 235,76 €

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: Ferrite Cores & Accessories
Planar Cores
I Core
32 nH
Ferrite
Bulk
Brand: Fair-Rite
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Outside Height: 1.5 mm
Outside Length: 14 mm
Outside Width: 5 mm
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 585
Subcategory: Ferrites
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
8504901100
USHTS:
8504909610
JPHTS:
850490000
KRHTS:
8504909000
MXHTS:
8504909901
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

High-Frequency Planar Cores

Fair-Rite High-Frequency Planar Cores are power materials that accommodate GaN and SiC semiconductor technologies and meet the needs for efficiency and heat management in power supply designs. Fair-Rite 67 Material features superior performance up to 25MHz. With low losses and good temperature stability, this material is ideal for switching power supplies above 5MHz. The 61 Material is an alternative to 67 Material in applications where higher permeability is valued over lower losses. The 79 Material offers operating frequencies up to 1MHz and is optimized for minimal losses at elevated temperatures. The 80 Material Mn-Zn ferrite is optimized for use in SiC and GaN switching power supplies, providing a stable temperature response for designs up to 5MHz.