5978002101

Fair-Rite
623-5978002101
5978002101

Mfr.:

Description:
Ferrite Toroids / Ferrite Rings 78 TOROID
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
10 Weeks Estimated factory production time.
Minimum: 120000   Multiples: 120000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,061 € 7.320,00 €

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: Ferrite Toroids / Ferrite Rings
RoHS:  
Ferrite Toroids / Ferrite Rings
Toroids
2.2 mm
4.95 mm
1.4 mm
59
Bulk
78
Brand: Fair-Rite
Inductance: 440 nH
Factory Pack Quantity: 120000
Subcategory: Ferrites
Type: Ring Core
Unit Weight: 90 mg
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
8504909000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

59x Toroid Rings

Fair-Rite 59x Toroid Rings are designed with a ring configuration that provides the ultimate utilization of the intrinsic ferrite material properties. These toroid cores are built using thermo-set plastic-coated parts that can withstand a minimum breakdown voltage of 1000Vrms. Fair-Rite 59x Toroid Cores are supplied burnished to break sharp edges. These cores are ideal for power input filters, ground-fault interrupters, common-mode filters, and pulse and broadband transformers.