5975002101

Fair-Rite
623-5975002101
5975002101

Mfr.:

Description:
Ferrite Toroids / Ferrite Rings 75 TOROID

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: Ferrite Toroids / Ferrite Rings
RoHS:  
Ferrite Toroids / Ferrite Rings
Toroids
2.2 mm
4.95 mm
1.4 mm
59
Bulk
75
Brand: Fair-Rite
Inductance: 770 nH
Factory Pack Quantity: 36000
Subcategory: Ferrites
Type: Ring Core
Unit Weight: 90 mg
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
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
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
59x Toroid Rings

Fair-Rite 59x Toroid Rings are designed with a ring configuration that provides the ultimate utilization of the intrinsic ferrite material properties. These toroid cores are built using thermo-set plastic-coated parts that can withstand a minimum breakdown voltage of 1000Vrms. Fair-Rite 59x Toroid Cores are supplied burnished to break sharp edges. These cores are ideal for power input filters, ground-fault interrupters, common-mode filters, and pulse and broadband transformers.

In Stock: 35.930

Stock:
35.930 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 35930 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,404 € 0,40 €
0,279 € 2,79 €
0,241 € 6,03 €
0,215 € 10,75 €
0,191 € 19,10 €
0,162 € 40,50 €
0,142 € 71,00 €
0,123 € 123,00 €
0,115 € 287,50 €