5695140921

Fair-Rite
623-5695140921
5695140921

Mfr.:

Description:
Ferrite Cores & Accessories 95 Pot Core P14/8 Ind 2100 nH 25% TOL
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
20 Weeks Estimated factory production time.
Minimum: 2104   Multiples: 2104
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,578 € 1.216,11 €

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: Ferrite Cores & Accessories
RoHS:  
56
Ferrite Cores
P Core
14 x 8
2.1 uH
25 %
95
Bulk
Brand: Fair-Rite
Inside Diameter: 11.8 mm
Outside Diameter: 14 mm
Outside Height: 4.2 mm
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 2104
Subcategory: Ferrites
Unit Weight: 3,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Order quantity 1 equals 2 pieces.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0213-4

Compliance Codes
TARIC:
8504901110
CNHTS:
8504500000
CAHTS:
8504909090
USHTS:
8504909690
MXHTS:
85049099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Pot Cores

Fair-Rite POT Core configuration provides a high degree of self-shielding and facilitates gaping to enhance utility for a variety of magnetic designs. POT Cores can be supplied with the center post gaped to mechanical specifications as well as an AL value. Fair-Rite POT Core is available in a range of sizes from P9/5S to P36/22 and 3 materials with Initial Permeability ranging from 2300 to 3000.