2743037447

Fair-Rite
623-2743037447
2743037447

Mfr.:

Description:
Ferrite Beads 43 SM BEAD Z=100 OHM @250MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: Ferrite Beads
RoHS:  
27
Ferrite Chip Beads, Differential Mode
SMD/SMT
95 Ohms
10 A
1.2 mOhms
- 55 C
+ 125 C
9.25 mm
4.6 mm
2.7 mm
Reel
Cut Tape
MouseReel
Brand: Fair-Rite
Product Type: Ferrite Beads
Shielding: Unshielded
Factory Pack Quantity: 11200
Subcategory: Ferrites
Test Frequency: 100 MHz
Tradename: 43 Material
Type: Surface Mount Bead Differential Mode
Part # Aliases: 2743037447L
Unit Weight: 450 mg
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
8504509590
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
MXHTS:
85049099
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
Surface-Mount Ferrite Beads

Fair-Rite Surface-Mount (SM) Ferrite Beads feature a rugged construction that lowers the DC resistance and increases current-carrying capacity. The SM beads meet the solderability specifications when tested in accordance with MIL-STD-202, method 208. These ferrite beads from Fair-Rite are available in several materials and sizes with a recommended operating temperature of -55°C to +125°C.

In Stock: 25.457

Stock:
25.457 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 11200)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,284 € 0,28 €
0,183 € 1,83 €
0,163 € 4,08 €
0,147 € 7,35 €
0,134 € 13,40 €
0,118 € 29,50 €
0,107 € 53,50 €
0,096 € 96,00 €
0,083 € 415,00 €
Full Reel (Order in multiples of 11200)
0,083 € 929,60 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.