2643004701

Fair-Rite
623-2643004701
2643004701

Mfr.:

Description:
Ferrite Cable Cores 43 Shield BEAD Z = 26 OHM a. 100MHz
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
10 Weeks Estimated factory production time.
Minimum: 480000   Multiples: 480000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,032 € 15.360,00 €

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: Ferrite Cable Cores
RoHS:  
26
Flat Ribbon Cable Cores Solid
0.7 mm
1.45 mm
2.3 mm
Bulk
43
Brand: Fair-Rite
Product Type: Ferrite Cable Cores
Shape: Round
Factory Pack Quantity: 480000
Subcategory: Ferrites
Tradename: 43 Material
Type: Shield Bead
Unit Weight: 10 mg
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
8548000090
USHTS:
8547108000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

26x EMI Suppression Cores

Fair-Rite 26x EMI Suppression Cores are available in flat ribbon, round cable, toroidal, and ferrite bead suppression core variants. The ferrite beads are cost-effective and can suppress conducted EMI signals. The chip beads can be used in devices such as cellular phones, computers, laptops, and pagers. The Fair-Rite ferrite round cable and flat ribbon cores are intended for larger suppression parts.