2631626302

Fair-Rite
623-2631626302
2631626302

Mfr.:

Description:
Ferrite Cable Cores 31 Round Cable Core CS19/10/14-31

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: Ferrite Cable Cores
RoHS:  
26
Round Cable Cores Solid
115 Ohms
10.15 mm
18.7 mm
14.3 mm
Reel
Cut Tape
31
Brand: Fair-Rite
Frequency: 1 MHz to 300 MHz
Product Type: Ferrite Cable Cores
Factory Pack Quantity: 564
Subcategory: Ferrites
Test Frequency: 100 MHz
Tradename: 31 Material
Type: Shield Bead
Unit Weight: 13,300 g
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
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
MXHTS:
85049099
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
26x EMI Suppression Cores

Fair-Rite 26x EMI Suppression Cores are available in flat ribbon, round cable, toroidal, and ferrite bead suppression core variants. The ferrite beads are cost-effective and can suppress conducted EMI signals. The chip beads can be used in devices such as cellular phones, computers, laptops, and pagers. The Fair-Rite ferrite round cable and flat ribbon cores are intended for larger suppression parts.

In Stock: 794

Stock:
794
Can Dispatch Immediately
On Order:
1.692
Expected 10/26/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,26 € 1,26 €
0,877 € 8,77 €
0,754 € 18,85 €
0,694 € 34,70 €
0,611 € 61,10 €
0,496 € 124,00 €
Full Reel (Order in multiples of 564)
0,481 € 271,28 €