0475164281

Fair-Rite
623-0475164281
0475164281

Mfr.:

Description:
Ferrite Clamp On Cores Low Freq 75 Material 110Ohm @ 5MHz Round

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 16.139

Stock:
16.139 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,67 € 4,67 €
3,39 € 33,90 €
2,86 € 71,50 €
2,48 € 124,00 €

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: Ferrite Clamp On Cores
RoHS:  
Ferrite Clamp On Cores
Round
75
6.3 mm
39.5 mm
20 mm
9.8 mm
04
Bulk
Brand: Fair-Rite
Factory Pack Quantity: 330
Subcategory: Ferrites
Tradename: Snap-Its
Unit Weight: 23,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504909000
CNHTS:
8548000001
USHTS:
8504909630
JPHTS:
850490000
KRHTS:
8504909000
ECCN:
EAR99

200kHz - 30MHz (75 Material) Snap-Its

Fair-Rite Low-Frequency 200kHz - 30MHz (75 material) Cable Snap-Its can easily accommodate round cables or bundled wires with diameters from 4.09mm (0.193") to 18.00mm (0.790"). 75 material parts are tested on the 4285A LCR Meter and cores are tested with the shortest practical wire length.

Cable Snap-Its

Fair-Rite Cable Snap-Its easily accommodate round cables or bundled wires from 2.5mm to 25.4mm. These Snap-Its are available in four ferrite material classes to suppress differential or common-mode conducted EMI from 1Mhz into the GHz region. Fair-Rite Cable Snap-Its feature polypropylene cases that meet the RoHS restrictions of hazardous substances and have a flammability rat5ing of UL94 V-0. Fair-Rite cores are tested with the shortest practical wire length.