FT4232HPQ-REEL

FTDI
895-FT4232HPQ-REEL
FT4232HPQ-REEL

Mfr.:

Description:
USB Interface IC USB Bridge Type-C 3.0 32-Bit 8kB 48kB
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
30 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,95 € 5,95 €
5,82 € 58,20 €
5,68 € 284,00 €
5,55 € 555,00 €
5,54 € 1.385,00 €
Full Reel (Order in multiples of 3000)
5,54 € 16.620,00 €

Product Attribute Attribute Value Select Attribute
FTDI
Product Category: USB Interface IC
RoHS:  
FT4232
USB Controllers
Bridge, USB to UART
SMD/SMT
QFN-68
USB-C 3.0
High Speed (HS)
12 Mb/s
1.08 V
1.32 V
22.36 mA
- 40 C
+ 85 C
Reel
Cut Tape
Brand: FTDI
Core: RISC
Interface Type: I2C, SPI, USB
Moisture Sensitive: Yes
Number of Ports: 2 Port
Operating Supply Voltage: 1.08 V to 1.32 V
Product Type: USB Interface IC
Factory Pack Quantity: 3000
Subcategory: Interface ICs
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
8542310030
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
High-Speed USB Bridge ICs with Type-C Controllers

FTDI Chip High-Speed USB Bridge ICs with Type-C/PD 3.0 Controllers fully support the latest USB Type-C and Power Delivery (PD) standards. This enables the support for power negotiation with the ability to sink or source current to USB host devices. These high-speed USB bridge devices feature up to two PD ports viz, PD1 port and PD2 port. The PD1 port shares the same Type-C connector with USB data and the PD2 port is the power port only without USB data. The high-speed USB bridge ICs support 5V, 9V, 12V, 15V, and 20V PDO profiles and these profiles are configurable through an external EEPROM at power-up/reset.