FT260Q-R

FTDI
895-FT260Q-R
FT260Q-R

Mfr.:

Description:
USB Interface IC HID-Class USB to UART/I2C Bridge

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
FTDI
Product Category: USB Interface IC
RoHS:  
FT260
USB Controllers
Bridge, USB HID to UART/I2C
SMD/SMT
QFN-EP-28
High Speed (HS), Full Speed (FS)
1.2 kb/s to 12 Mb/s
Reel
Cut Tape
MouseReel
Brand: FTDI
Moisture Sensitive: Yes
Product Type: USB Interface IC
Factory Pack Quantity: 2500
Subcategory: Interface ICs
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
8542900000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
KRHTS:
8542901000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FT260 Bridge IC

FTDI Chip FT260 Bridge IC is an interface device controller that provides a bridge between standard USB HID class drivers and an I2C slave device and/or UART device. The USB HID class is supported by most operating systems, and a custom driver is not required. The FTDI Chip FT260 is highly integrated with a USB 2.0-compliant full-speed transceiver, oscillator PLL, LDO regulator, and on-chip eFUSE.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2.060
Expected 10/9/2026
25.000
Expected 5/7/2027
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,71 € 1,71 €
1,58 € 39,50 €
1,48 € 148,00 €
Full Reel (Order in multiples of 2500)
1,48 € 3.700,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.