FTR-MYAA005D-M

FCL Components
817-FTR-MYAA005D-M
FTR-MYAA005D-M

Mfr.:

Description:
General Purpose Relays

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
FCL Components
Product Category: General Purpose Relays
Power Relays
Standard
5 VDC
1 Form A (SPST-NO)
5 A
Solder Pin
Through Hole
277 VAC, 125 VDC
Solder Pin
Non-Latching
230 Ohms
Silver Nickel (AgNi)
20 mm
5 mm
12 mm
Tube
Brand: FCL Components
Product Type: General Purpose Relays
Factory Pack Quantity: 100
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536490050
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3000   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,72 € 5.160,00 €
1,64 € 8.200,00 €