EC410

Extech
685-EC410
EC410

Mfr.:

Description:
Environmental Test Equipment ExStik Conductivity Kit (Please Confirm Availability)

Lifecycle:
Obsolete
Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Extech
Product Category: Environmental Test Equipment
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:  
Conductivity, TDS Meter
Conductivity, TDS, Temperature
± 2 % FS
Brand: Extech
Description/Function: Conductivity, TDS and temperature meter
Height - in: 1.6 in
Height - mm: 40.6 mm
Length - in: 1.4 in
Length - mm: 35.6 mm
Product Type: Environmental Test Equipment
Safety Rating: IP57
Factory Pack Quantity: 1
Subcategory: Test Equipment
Width - in: 6.8 in
Width - mm: 172.7 mm
Unit Weight: 1,361 kg
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
9027894590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.