DT100M

Extech
685-DT100M
DT100M

Mfr.:

Description:
Environmental Test Equipment Laser Distance Meter (100M)

In Stock: 2

Stock:
2 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
154,92 € 154,92 €

Product Attribute Attribute Value Select Attribute
Extech
Product Category: Environmental Test Equipment
RoHS:  
Area and Volume
Laser Distance Meter
Distance
2 mm
Brand: Extech
Features: Automatically Calculates Area and Volume, Front and Rear Edge Reference
Height: 56 mm
Length: 116 mm
Product Type: Environmental Test Equipment
Ranging: 0.05 m to 100 m
Series: DT
Factory Pack Quantity: 1
Subcategory: Test Equipment
Width: 32 mm
Unit Weight: 453,592 g
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
9031808085
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.