EWSE-2-01

Essentra
144-EWSE-2-01
EWSE-2-01

Mfr.:

Description:
Cable Mounting & Accessories Wire Sdl,Edge Mnt,Natural

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Cable Mounting & Accessories
RoHS:  
Cable Mounts
Edge Wire Saddle
Nylon
Black
20.1 mm
Brand: Essentra
Height: 6.6 mm
Product: Cable Clips
Factory Pack Quantity: 1000
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
USHTS:
3926908500
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
17 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,275 € 0,28 €
0,233 € 2,33 €
0,219 € 5,48 €
0,21 € 10,50 €
0,20 € 20,00 €
0,184 € 46,00 €
0,177 € 88,50 €
0,169 € 169,00 €
0,165 € 330,00 €